Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219268-1210Copy
Manufacturer Standard Lead Time33 weeks
Order Code4408491
Product RangeNano-Fit BMI 219268 Series
Also Known As2192681210, 219268-1210
Your Part Number
800 In Stock
Need more?
800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.280 (CNY8.2264) |
| 100+ | CNY6.190 (CNY6.9947) |
| 500+ | CNY5.810 (CNY6.5653) |
| 1000+ | CNY5.230 (CNY5.9099) |
| 2000+ | CNY5.100 (CNY5.763) |
| 3000+ | CNY4.940 (CNY5.5822) |
Price for:Each
Minimum: 10
Multiple: 10
CNY72.80 (CNY82.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219268-1210Copy
Manufacturer Standard Lead Time33 weeks
Order Code4408491
Product RangeNano-Fit BMI 219268 Series
Also Known As2192681210, 219268-1210
Technical Datasheet
Product RangeNano-Fit BMI 219268 Series
No. of Positions10Ways
Pitch Spacing2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Nano-Fit BMI 219268 Series
No. of Positions
10Ways
For Use With
Molex Nano-Fit 105300 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001292
