Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219116-0161Copy
Manufacturer Standard Lead Time37 weeks
Order Code4453985
Product RangeMicro-Fit+ 219116 Series
Also Known As2191160161, 219116-0161
Your Part Number
548 In Stock
Need more?
548 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.390 (CNY15.1307) |
| 10+ | CNY11.370 (CNY12.8481) |
| 100+ | CNY9.630 (CNY10.8819) |
| 250+ | CNY9.020 (CNY10.1926) |
| 500+ | CNY8.620 (CNY9.7406) |
| 1000+ | CNY8.210 (CNY9.2773) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.39 (CNY15.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219116-0161Copy
Manufacturer Standard Lead Time37 weeks
Order Code4453985
Product RangeMicro-Fit+ 219116 Series
Also Known As2191160161, 219116-0161
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMicro-Fit+ 219116 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingMatte Tin Plated Contacts
Connector TypePCB Header
Connector OrientationRight Angle
Contact Current Rating9.2A
SVHCTo Be Advised
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Orientation
Right Angle
SVHC
To Be Advised
Pitch Spacing
3mm
No. of Contacts
16Contacts
Product Range
Micro-Fit+ 219116 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Contact Current Rating
9.2A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
