Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219114-0161Copy
Manufacturer Standard Lead Time37 weeks
Order Code4453984
Product RangeMicro-Fit+ PCIe 219114 Series
Also Known As2191140161, 219114-0161
Your Part Number
77 In Stock
3,000 more incoming. You can reserve stock now
77 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.420 (CNY2.7346) |
| 100+ | CNY2.050 (CNY2.3165) |
| 500+ | CNY1.830 (CNY2.0679) |
| 1000+ | CNY1.770 (CNY2.0001) |
| 2000+ | CNY1.740 (CNY1.9662) |
| 3000+ | CNY1.710 (CNY1.9323) |
Price for:Each
Minimum: 10
Multiple: 10
CNY24.20 (CNY27.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219114-0161Copy
Manufacturer Standard Lead Time37 weeks
Order Code4453984
Product RangeMicro-Fit+ PCIe 219114 Series
Also Known As2191140161, 219114-0161
Technical Datasheet
Product RangeMicro-Fit+ PCIe 219114 Series
No. of Positions16Ways
Pitch Spacing-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Fit+ PCIe 219114 Series
No. of Positions
16Ways
For Use With
Molex Micro-Fit+ 220226 & 219197 Series PCIe CEM5 Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
