Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219030-2216Copy
Order Code4717118
Product RangeMicroBeam 219030 Series
Your Part Number
240 In Stock
Need more?
240 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY220.570 (CNY249.2441) |
| 5+ | CNY204.050 (CNY230.5765) |
| 10+ | CNY187.520 (CNY211.8976) |
| 25+ | CNY175.800 (CNY198.654) |
| 50+ | CNY170.320 (CNY192.4616) |
| 100+ | CNY167.200 (CNY188.936) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY220.57 (CNY249.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219030-2216Copy
Order Code4717118
Product RangeMicroBeam 219030 Series
Technical Datasheet
No. of Contacts32Contacts
Connector TypeI/O
Contact Termination TypeSurface Mount
Product RangeMicroBeam 219030 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
32Contacts
Connector Type
I/O
Product Range
MicroBeam 219030 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003171
