Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218989-0210Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Full Reel4667791
Cut Tape4141937
Also Known As2189890210, 218989-0210
Your Part Number
747 In Stock
Need more?
747 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY41.010 | CNY41.01 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.010 (CNY46.3413) |
| 8+ | CNY39.230 (CNY44.3299) |
| 24+ | CNY37.440 (CNY42.3072) |
| 64+ | CNY34.640 (CNY39.1432) |
| 160+ | CNY31.830 (CNY35.9679) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 320+ | CNY29.320 (CNY33.1316) |
| 960+ | CNY28.640 (CNY32.3632) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218989-0210Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Full Reel4667791
Cut Tape4141937
Also Known As2189890210, 218989-0210
Technical Datasheet
Connector SystemsWire-to-Board
Contact MaterialCopper Alloy
Contact PlatingMatte Tin Plated Contacts
Connector TypePCB Header
Connector Body MaterialLCP (Liquid Crystal Polymer), Glass Filled Body
Connector OrientationRight Angle
Contact Current Rating13A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer), Glass Filled Body
Contact Current Rating
13A
Contact Material
Copper Alloy
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.124
