Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218537-3617Copy
Manufacturer Standard Lead Time47 weeks
Order Code4128303
Product Range21853 Series
Also Known As2185373617, 218537-3617
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.370 (CNY94.2081) |
| 3+ | CNY78.770 (CNY89.0101) |
| 5+ | CNY74.170 (CNY83.8121) |
| 10+ | CNY66.780 (CNY75.4614) |
| 20+ | CNY62.180 (CNY70.2634) |
| 50+ | CNY57.570 (CNY65.0541) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.37 (CNY94.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218537-3617Copy
Manufacturer Standard Lead Time47 weeks
Order Code4128303
Product Range21853 Series
Also Known As2185373617, 218537-3617
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)10kohm
Thermistor MountingFree Hanging
Resistance Tolerance (25°C)± 1%
Product Range21853 Series
NTC MountingFree Hanging
B-Constant4035K
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialStainless Steel
Probe Diameter4.2mm
Lead Length100mm
Operating Temperature Min-40°C
Operating Temperature Max250°C
Qualification-
Technical Specifications
Thermistor Type
Probe
Thermistor Mounting
Free Hanging
Product Range
21853 Series
B-Constant
4035K
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
4.2mm
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
Stainless Steel
Lead Length
100mm
Operating Temperature Max
250°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035
