Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218537-3609Copy
Manufacturer Standard Lead Time47 weeks
Order Code4128302
Product Range21853 Series
Also Known As2185373609, 218537-3609
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.400 (CNY124.752) |
| 2+ | CNY106.930 (CNY120.8309) |
| 3+ | CNY103.450 (CNY116.8985) |
| 5+ | CNY99.970 (CNY112.9661) |
| 10+ | CNY88.180 (CNY99.6434) |
| 20+ | CNY86.420 (CNY97.6546) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.40 (CNY124.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218537-3609Copy
Manufacturer Standard Lead Time47 weeks
Order Code4128302
Product Range21853 Series
Also Known As2185373609, 218537-3609
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 1%
Thermistor MountingFree Hanging
Product Range21853 Series
NTC MountingFree Hanging
B-Constant4035K
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialStainless Steel
Probe Diameter6mm
Lead Length300mm
Operating Temperature Min-40°C
Operating Temperature Max250°C
Qualification-
Technical Specifications
Thermistor Type
Probe
Resistance Tolerance (25°C)
± 1%
Product Range
21853 Series
B-Constant
4035K
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
6mm
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
10kohm
Thermistor Mounting
Free Hanging
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
Stainless Steel
Lead Length
300mm
Operating Temperature Max
250°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
