Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218537-3607.Copy
Manufacturer Standard Lead Time24 weeks
Order Code4127147
Product Range21853 Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.530 (CNY94.3889) |
| 2+ | CNY80.940 (CNY91.4622) |
| 3+ | CNY78.350 (CNY88.5355) |
| 5+ | CNY75.760 (CNY85.6088) |
| 10+ | CNY72.870 (CNY82.3431) |
| 20+ | CNY71.420 (CNY80.7046) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.53 (CNY94.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218537-3607.Copy
Manufacturer Standard Lead Time24 weeks
Order Code4127147
Product Range21853 Series
Technical Datasheet
Thermistor TypeProbe
Resistance Tolerance (25°C)± 1%
Product Range21853 Series
Thermistor Case Style-
NTC MountingFree Hanging
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialStainless Steel
Probe Diameter6mm
Lead Length100mm
Operating Temperature Max250°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Probe
Product Range
21853 Series
NTC Mounting
Free Hanging
NTC Case Size
-
Probe Material
Stainless Steel
Lead Length
100mm
Qualification
-
Resistance Tolerance (25°C)
± 1%
Thermistor Case Style
-
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
6mm
Operating Temperature Max
250°C
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
