Print Page
Image is for illustrative purposes only. Please refer to product description.

50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.590 (CNY128.3567) |
| 2+ | CNY109.210 (CNY123.4073) |
| 3+ | CNY104.820 (CNY118.4466) |
| 5+ | CNY100.430 (CNY113.4859) |
| 10+ | CNY90.000 (CNY101.700) |
| 20+ | CNY88.200 (CNY99.666) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.59 (CNY128.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218536-3609.Copy
Order Code4127145
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 1%
NTC MountingFree Hanging
Thermistor Case Style-
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialStainless Steel
Probe Diameter6mm
Lead Length300mm
Operating Temperature Min-40°C
Operating Temperature Max250°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Probe
Resistance Tolerance (25°C)
± 1%
Thermistor Case Style
-
NTC Case Size
-
Probe Material
Stainless Steel
Lead Length
300mm
Operating Temperature Max
250°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
NTC Mounting
Free Hanging
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
6mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
