Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218536-3607.Copy
Manufacturer Standard Lead Time24 weeks
Order Code4127144
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.750 (CNY93.5075) |
| 2+ | CNY80.190 (CNY90.6147) |
| 3+ | CNY77.630 (CNY87.7219) |
| 5+ | CNY75.060 (CNY84.8178) |
| 10+ | CNY70.570 (CNY79.7441) |
| 20+ | CNY69.160 (CNY78.1508) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.75 (CNY93.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218536-3607.Copy
Manufacturer Standard Lead Time24 weeks
Order Code4127144
Technical Datasheet
Thermistor TypeProbe
Resistance Tolerance (25°C)± 1%
NTC MountingFree Hanging
Thermistor Case Style-
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialStainless Steel
Probe Diameter6mm
Lead Length100mm
Operating Temperature Min-40°C
Operating Temperature Max250°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Probe
NTC Mounting
Free Hanging
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
6mm
Operating Temperature Min
-40°C
Qualification
-
Resistance Tolerance (25°C)
± 1%
Thermistor Case Style
-
NTC Case Size
-
Probe Material
Stainless Steel
Lead Length
100mm
Operating Temperature Max
250°C
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
