Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218535-3607.Copy
Manufacturer Standard Lead Time24 weeks
Order Code4127141
Product Range21853 Series
Your Part Number
1,998 In Stock
Need more?
1,998 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.840 (CNY95.8692) |
| 2+ | CNY82.200 (CNY92.886) |
| 3+ | CNY79.560 (CNY89.9028) |
| 5+ | CNY76.920 (CNY86.9196) |
| 10+ | CNY72.440 (CNY81.8572) |
| 20+ | CNY71.000 (CNY80.230) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.84 (CNY95.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218535-3607.Copy
Manufacturer Standard Lead Time24 weeks
Order Code4127141
Product Range21853 Series
Technical Datasheet
Thermistor TypeProbe
Resistance Tolerance (25°C)± 1%
Product Range21853 Series
Thermistor Case Style-
NTC MountingFree Hanging
B-Constant3892K
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialStainless Steel
Probe Diameter6mm
Lead Length100mm
Operating Temperature Min-40°C
Operating Temperature Max250°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Probe
Product Range
21853 Series
NTC Mounting
Free Hanging
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
6mm
Operating Temperature Min
-40°C
Qualification
-
Resistance Tolerance (25°C)
± 1%
Thermistor Case Style
-
B-Constant
3892K
NTC Case Size
-
Probe Material
Stainless Steel
Lead Length
100mm
Operating Temperature Max
250°C
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
