Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218510-1103Copy
Manufacturer Standard Lead Time17 weeks
Order Code3874615
Product RangeMilli-Grid OTS 218510 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1150+ | CNY24.160 (CNY27.3008) |
Price for:Each
Minimum: 1150
Multiple: 1150
CNY27,784.00 (CNY31,395.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218510-1103Copy
Manufacturer Standard Lead Time17 weeks
Order Code3874615
Product RangeMilli-Grid OTS 218510 Series
Technical Datasheet
Connector to ConnectorMilli-Grid Receptacle to Free End
No. of Rows2 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMilli-Grid OTS 218510 Series
Jacket ColourBlack
Technical Specifications
Connector to Connector
Milli-Grid Receptacle to Free End
Cable Length - Metric
300mm
Product Range
Milli-Grid OTS 218510 Series
No. of Rows
2 Row
Cable Length - Imperial
11.8"
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012846
