Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218510-1102Copy
Manufacturer Standard Lead Time16 weeks
Order Code3874614
Product RangeMilli-Grid OTS 218510 Series
Your Part Number
1,275 In Stock
Need more?
1,275 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.420 (CNY40.0246) |
| 10+ | CNY31.530 (CNY35.6289) |
| 100+ | CNY26.360 (CNY29.7868) |
| 250+ | CNY24.370 (CNY27.5381) |
| 500+ | CNY24.000 (CNY27.120) |
| 1000+ | CNY21.180 (CNY23.9334) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.42 (CNY40.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218510-1102Copy
Manufacturer Standard Lead Time16 weeks
Order Code3874614
Product RangeMilli-Grid OTS 218510 Series
Technical Datasheet
Connector to ConnectorMilli-Grid Receptacle to Free End
Connector Pitch2mm
No. of Rows2 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeMilli-Grid OTS 218510 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Milli-Grid Receptacle to Free End
No. of Rows
2 Row
Cable Length - Imperial
5.9"
SVHC
No SVHC (04-Feb-2026)
Connector Pitch
2mm
Cable Length - Metric
150mm
Product Range
Milli-Grid OTS 218510 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008183
