Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218510-1082Copy
Manufacturer Standard Lead Time16 weeks
Order Code3874609
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.700 (CNY29.041) |
| 10+ | CNY25.190 (CNY28.4647) |
| 100+ | CNY23.540 (CNY26.6002) |
| 250+ | CNY22.010 (CNY24.8713) |
| 500+ | CNY20.950 (CNY23.6735) |
| 1000+ | CNY19.580 (CNY22.1254) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.70 (CNY29.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Connector to Connector
Milli-Grid Receptacle to Free End
No. of Rows
2 Row
Cable Length - Imperial
5.9"
Connector Pitch
2mm
Cable Length - Metric
150mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004681
