Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218510-1081Copy
Manufacturer Standard Lead Time15 weeks
Order Code3874608
Product RangeMilli-Grid OTS 218510 Series
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.750 (CNY27.9675) |
| 10+ | CNY24.250 (CNY27.4025) |
| 100+ | CNY22.930 (CNY25.9109) |
| 250+ | CNY21.480 (CNY24.2724) |
| 500+ | CNY20.420 (CNY23.0746) |
| 1000+ | CNY19.200 (CNY21.696) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.75 (CNY27.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218510-1081Copy
Manufacturer Standard Lead Time15 weeks
Order Code3874608
Product RangeMilli-Grid OTS 218510 Series
Technical Datasheet
Connector to ConnectorMilli-Grid Receptacle to Free End
Cable Length - Metric100mm
Cable Length - Imperial3.9"
Product RangeMilli-Grid OTS 218510 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Milli-Grid Receptacle to Free End
Cable Length - Imperial
3.9"
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
100mm
Product Range
Milli-Grid OTS 218510 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003456
