Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218510-1080Copy
Manufacturer Standard Lead Time16 weeks
Order Code3874607
Product RangeMilli-Grid OTS 218510 Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.010 (CNY32.7813) |
| 10+ | CNY24.620 (CNY27.8206) |
| 100+ | CNY20.920 (CNY23.6396) |
| 250+ | CNY19.620 (CNY22.1706) |
| 500+ | CNY18.680 (CNY21.1084) |
| 1000+ | CNY17.370 (CNY19.6281) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.01 (CNY32.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218510-1080Copy
Manufacturer Standard Lead Time16 weeks
Order Code3874607
Product RangeMilli-Grid OTS 218510 Series
Technical Datasheet
Connector to ConnectorMilli-Grid Receptacle to Free End
Connector Pitch2mm
No. of Rows2 Row
Cable Length - Metric50mm
Cable Length - Imperial2"
Product RangeMilli-Grid OTS 218510 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Milli-Grid Receptacle to Free End
No. of Rows
2 Row
Cable Length - Imperial
2"
Jacket Colour
Black
Connector Pitch
2mm
Cable Length - Metric
50mm
Product Range
Milli-Grid OTS 218510 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002159
