Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218510-1060Copy
Manufacturer Standard Lead Time16 weeks
Order Code3874603
Product RangeMilli-Grid OTS 218510 Series
Your Part Number
2,046 In Stock
Need more?
2,046 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.280 (CNY21.7864) |
| 10+ | CNY18.210 (CNY20.5773) |
| 100+ | CNY17.140 (CNY19.3682) |
| 250+ | CNY15.930 (CNY18.0009) |
| 500+ | CNY15.470 (CNY17.4811) |
| 1000+ | CNY13.490 (CNY15.2437) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.28 (CNY21.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218510-1060Copy
Manufacturer Standard Lead Time16 weeks
Order Code3874603
Product RangeMilli-Grid OTS 218510 Series
Technical Datasheet
Connector to ConnectorMilli-Grid Receptacle to Free End
No. of Rows2 Row
Cable Length - Metric50mm
Cable Length - Imperial2"
Product RangeMilli-Grid OTS 218510 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Milli-Grid Receptacle to Free End
Cable Length - Metric
50mm
Product Range
Milli-Grid OTS 218510 Series
No. of Rows
2 Row
Cable Length - Imperial
2"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633
