Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218510-1043Copy
Manufacturer Standard Lead Time16 weeks
Order Code3874601
Product RangeMilli-Grid OTS 218510 Series
Your Part Number
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.580 (CNY14.2154) |
| 10+ | CNY12.420 (CNY14.0346) |
| 100+ | CNY11.890 (CNY13.4357) |
| 250+ | CNY11.540 (CNY13.0402) |
| 500+ | CNY11.180 (CNY12.6334) |
| 1000+ | CNY10.820 (CNY12.2266) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.58 (CNY14.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218510-1043Copy
Manufacturer Standard Lead Time16 weeks
Order Code3874601
Product RangeMilli-Grid OTS 218510 Series
Technical Datasheet
Connector to ConnectorMilli-Grid Receptacle to Free End
Connector Pitch2mm
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMilli-Grid OTS 218510 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Milli-Grid Receptacle to Free End
Cable Length - Metric
300mm
Product Range
Milli-Grid OTS 218510 Series
Connector Pitch
2mm
Cable Length - Imperial
11.8"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004373
