Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218509-1103Copy
Order Code4872531
Product RangeMilli-Grid OTS 218509 Series
Also Known As2185091103, 218509-1103
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.420 (CNY59.2346) |
| 10+ | CNY47.160 (CNY53.2908) |
| 100+ | CNY43.370 (CNY49.0081) |
| 250+ | CNY40.780 (CNY46.0814) |
| 500+ | CNY39.520 (CNY44.6576) |
| 1000+ | CNY38.150 (CNY43.1095) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.42 (CNY59.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218509-1103Copy
Order Code4872531
Product RangeMilli-Grid OTS 218509 Series
Also Known As2185091103, 218509-1103
Technical Datasheet
Connector to ConnectorMilli-Grid Receptacle to Milli-Grid Receptacle
No. of Positions10Ways
Connector Pitch2mm
No. of Rows2 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMilli-Grid OTS 218509 Series
Wire Gauge24AWG
Jacket ColourBlack
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Connector to Connector
Milli-Grid Receptacle to Milli-Grid Receptacle
Connector Pitch
2mm
Cable Length - Metric
300mm
Product Range
Milli-Grid OTS 218509 Series
Jacket Colour
Black
No. of Positions
10Ways
No. of Rows
2 Row
Cable Length - Imperial
11.8"
Wire Gauge
24AWG
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001234
