Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218509-1103.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3874598
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY27.500 (CNY31.075) |
Price for:Each
Minimum: 1000
Multiple: 1000
CNY27,500.00 (CNY31,075.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218509-1103.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3874598
Technical Datasheet
Connector to ConnectorMilli-Grid Receptacle to Milli-Grid Receptacle
No. of Rows2 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Milli-Grid Receptacle to Milli-Grid Receptacle
Cable Length - Metric
300mm
SVHC
No SVHC (04-Feb-2026)
No. of Rows
2 Row
Cable Length - Imperial
11.8"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013318
