Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218509-1100Copy
Manufacturer Standard Lead Time16 weeks
Order Code3874597
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.350 (CNY30.9055) |
| 10+ | CNY23.540 (CNY26.6002) |
| 100+ | CNY22.620 (CNY25.5606) |
| 250+ | CNY22.170 (CNY25.0521) |
| 500+ | CNY21.720 (CNY24.5436) |
| 1000+ | CNY21.270 (CNY24.0351) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.35 (CNY30.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218509-1100Copy
Manufacturer Standard Lead Time16 weeks
Order Code3874597
Technical Datasheet
Connector to ConnectorMilli-Grid Receptacle to Milli-Grid Receptacle
Connector Pitch2mm
No. of Rows2 Row
Cable Length - Metric50mm
Cable Length - Imperial2"
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Milli-Grid Receptacle to Milli-Grid Receptacle
No. of Rows
2 Row
Cable Length - Imperial
2"
SVHC
No SVHC (04-Feb-2026)
Connector Pitch
2mm
Cable Length - Metric
50mm
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002939
