Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218509-1064Copy
Manufacturer Standard Lead Time16 weeks
Order Code3885917
Product RangeMilli-Grid OTS 218509 Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.960 (CNY30.4648) |
| 10+ | CNY24.680 (CNY27.8884) |
| 100+ | CNY22.320 (CNY25.2216) |
| 250+ | CNY21.890 (CNY24.7357) |
| 500+ | CNY21.460 (CNY24.2498) |
| 1000+ | CNY21.020 (CNY23.7526) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.96 (CNY30.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218509-1064Copy
Manufacturer Standard Lead Time16 weeks
Order Code3885917
Product RangeMilli-Grid OTS 218509 Series
Technical Datasheet
Connector to ConnectorMilli-Grid Receptacle to Milli-Grid Receptacle
Connector Pitch2mm
Cable Length - Imperial23.6"
Product RangeMilli-Grid OTS 218509 Series
Wire Gauge24AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Milli-Grid Receptacle to Milli-Grid Receptacle
Cable Length - Imperial
23.6"
Wire Gauge
24AWG
SVHC
No SVHC (04-Feb-2026)
Connector Pitch
2mm
Product Range
Milli-Grid OTS 218509 Series
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012483
