Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218509-1063.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3885916
Your Part Number
1,125 In Stock
Need more?
1,125 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.120 (CNY31.7756) |
| 10+ | CNY27.550 (CNY31.1315) |
| 100+ | CNY24.140 (CNY27.2782) |
| 250+ | CNY22.620 (CNY25.5606) |
| 500+ | CNY21.560 (CNY24.3628) |
| 1000+ | CNY20.110 (CNY22.7243) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.12 (CNY31.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218509-1063.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3885916
Technical Datasheet
Connector to ConnectorMilli-Grid Receptacle to Milli-Grid Receptacle
Connector Pitch2mm
Cable Length - Metric300mm
Cable Length - Imperial11.8"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Milli-Grid Receptacle to Milli-Grid Receptacle
Cable Length - Metric
300mm
SVHC
No SVHC (04-Feb-2026)
Connector Pitch
2mm
Cable Length - Imperial
11.8"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006731
