Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218509-1060Copy
Manufacturer Standard Lead Time16 weeks
Order Code3885912
Product RangeMilli-Grid OTS 218509 Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.750 (CNY27.9675) |
| 10+ | CNY24.260 (CNY27.4138) |
| 100+ | CNY22.820 (CNY25.7866) |
| 250+ | CNY21.400 (CNY24.182) |
| 500+ | CNY20.380 (CNY23.0294) |
| 1000+ | CNY18.430 (CNY20.8259) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.75 (CNY27.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218509-1060Copy
Manufacturer Standard Lead Time16 weeks
Order Code3885912
Product RangeMilli-Grid OTS 218509 Series
Technical Datasheet
Connector to ConnectorMilli-Grid Receptacle to Milli-Grid Receptacle
No. of Rows2 Row
Cable Length - Metric50mm
Cable Length - Imperial2"
Product RangeMilli-Grid OTS 218509 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Milli-Grid Receptacle to Milli-Grid Receptacle
Cable Length - Metric
50mm
Product Range
Milli-Grid OTS 218509 Series
No. of Rows
2 Row
Cable Length - Imperial
2"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001905
