Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218509-1044Copy
Manufacturer Standard Lead Time16 weeks
Order Code3885911
Product RangeMilli-Grid OTS 218509 Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.130 (CNY26.1369) |
| 10+ | CNY22.440 (CNY25.3572) |
| 100+ | CNY20.190 (CNY22.8147) |
| 250+ | CNY18.920 (CNY21.3796) |
| 500+ | CNY18.020 (CNY20.3626) |
| 1000+ | CNY17.160 (CNY19.3908) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.13 (CNY26.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218509-1044Copy
Manufacturer Standard Lead Time16 weeks
Order Code3885911
Product RangeMilli-Grid OTS 218509 Series
Technical Datasheet
Connector to ConnectorMilli-Grid Receptacle to Milli-Grid Receptacle
Connector Pitch2mm
No. of Rows2 Row
Cable Length - Metric600mm
Product RangeMilli-Grid OTS 218509 Series
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Milli-Grid Receptacle to Milli-Grid Receptacle
No. of Rows
2 Row
Product Range
Milli-Grid OTS 218509 Series
SVHC
No SVHC (25-Jun-2025)
Connector Pitch
2mm
Cable Length - Metric
600mm
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008346
