Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218509-1043Copy
Manufacturer Standard Lead Time16 weeks
Order Code3885910
Product RangeMilli-Grid OTS 218509 Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.400 (CNY16.272) |
| 10+ | CNY13.640 (CNY15.4132) |
| 100+ | CNY13.180 (CNY14.8934) |
| 250+ | CNY12.920 (CNY14.5996) |
| 500+ | CNY12.660 (CNY14.3058) |
| 1000+ | CNY12.420 (CNY14.0346) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.40 (CNY16.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218509-1043Copy
Manufacturer Standard Lead Time16 weeks
Order Code3885910
Product RangeMilli-Grid OTS 218509 Series
Technical Datasheet
Connector to ConnectorMilli-Grid Receptacle to Milli-Grid Receptacle
No. of Positions4Ways
Cable Length - Imperial11.8"
Product RangeMilli-Grid OTS 218509 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Milli-Grid Receptacle to Milli-Grid Receptacle
Cable Length - Imperial
11.8"
Jacket Colour
Black
No. of Positions
4Ways
Product Range
Milli-Grid OTS 218509 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004627
