Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218509-1040Copy
Manufacturer Standard Lead Time16 weeks
Order Code3885907
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.950 (CNY15.7635) |
| 10+ | CNY13.640 (CNY15.4132) |
| 100+ | CNY12.650 (CNY14.2945) |
| 250+ | CNY12.630 (CNY14.2719) |
| 500+ | CNY12.610 (CNY14.2493) |
| 1000+ | CNY12.580 (CNY14.2154) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.95 (CNY15.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218509-1040Copy
Manufacturer Standard Lead Time16 weeks
Order Code3885907
Technical Datasheet
Connector to ConnectorMilli-Grid Receptacle to Milli-Grid Receptacle
No. of Positions4Ways
Connector Pitch2mm
No. of Rows2 Row
Cable Length - Metric50mm
Cable Length - Imperial2"
Wire Gauge24AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Milli-Grid Receptacle to Milli-Grid Receptacle
Connector Pitch
2mm
Cable Length - Metric
50mm
Wire Gauge
24AWG
No. of Positions
4Ways
No. of Rows
2 Row
Cable Length - Imperial
2"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
