
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.510 (CNY11.8763) |
| 10+ | CNY9.990 (CNY11.2887) |
| 100+ | CNY9.800 (CNY11.074) |
| 250+ | CNY9.600 (CNY10.848) |
| 500+ | CNY9.400 (CNY10.622) |
| 1000+ | CNY9.200 (CNY10.396) |
Product Information
Product Overview
Off-the-shelf (OTS) Pico-Spox 1.5 tin (Sn) discrete wire cable assemblies facilitate both prototyping and global preproduction. Uses popular terminals to make it easy to access the crimp applicators, as they are widely available in the market. Vertical and right-angle single-row header with unique friction lock provides latch protection and helps secure terminal retention. 1.5mm-pitch connector delivers secure mating retention without sacrificing compactness and 30% space savings compared to 2mm wire-to-board connector system. Typical applications include consumer, industrial automation and MedTech.
- 218397 series Pico-SPOX-to-Pigtail off-the-shelf (OTS) cable assembly
- Readily available tooling
- SMT-type plug header allows automatic assembly
- Friction lock provides better mating retention
- Polarization keys prevent mismating during assembly
- UL (file number E29179), CSA (file number LR 19980) certified
- Maximum voltage rating up to 250VAC, maximum current per contact of 2.5A
- Wire size of 24AWG, UL 10002 wire/cable type
- Nylon housing, phosphor bronze contact, tin plating, natural colour resin
- Maximum durability of 10 cycles, operating temperature range from -10 to +105°C
Technical Specifications
Pico-SPOX Receptacle to Free End
1.5mm
50mm
Pico-SPOX OTS 218397 Series
Natural
2Ways
1 Row
2"
24AWG
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
