
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.590 (CNY21.0067) |
| 10+ | CNY16.330 (CNY18.4529) |
| 100+ | CNY16.130 (CNY18.2269) |
| 250+ | CNY15.920 (CNY17.9896) |
| 500+ | CNY15.710 (CNY17.7523) |
| 1000+ | CNY15.500 (CNY17.515) |
Product Information
Product Overview
Off-the-shelf (OTS) DuraClik ISL single row (SR) tin (Sn) discrete wire cable assemblies deliver up to 3A and a variety of circuit sizes to facilitate both prototyping and global preproduction. It features independent secondary lock (ISL) which detects incomplete terminal insertion which provides up to 50N o terminal retention force and helps position terminals while meeting stringent automotive requirements. Wide solder tabs designed and tested to meet Society of Automotive Engineers (SAE) automotive vibration standards. Provide secure PCB retention that can withstand an upward pull force of 100N (10kgf) to meet automotive vibration requirements. Inner positive lock provides secure mating and space savings and helps prevents latch breakage from wire tangling. Applications include automotive, commercial vehicle, consumer and industrial automation. Mates with DuraClik right-angle header 502352 and DuraClik vertical header 560020.
- 218322 series, 2mm pitch DuraClik ISL-to-DuraClik ISL off-the-shelf (OTS) cable assembly
- Audible click sound on mating provides mating confirmation
- Enclosed contact design protect contact against dust/debris, avoids tangling during harness assembly
- Offer design flexibility
- Maximum voltage of 60V AC/DC, wire size of 22AWG
- Polybutylene terephthalate (PBT) housing, white colour resin
- Copper alloy contact and tin plating
- Tin contact area plating and nickel underplating
- Operating temperature range from -40 to +105°C, crimp or compression termination interface style
- Maximum durability of 20 cycles
Technical Specifications
DuraClik ISL Receptacle to DuraClik ISL Receptacle
2mm
150mm
DuraClik OTS 218322 Series
Black
3Ways
1 Row
5.9"
22AWG
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
