Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218113-0204Copy
Manufacturer Standard Lead Time48 weeks
Order Code3783737
Product RangePicoBlade OTS 218113 Series
Also Known As2181130204, 218113-0204
Your Part Number
445 In Stock
Need more?
445 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.310 (CNY29.7303) |
| 10+ | CNY22.360 (CNY25.2668) |
| 100+ | CNY19.000 (CNY21.470) |
| 250+ | CNY18.960 (CNY21.4248) |
| 500+ | CNY16.970 (CNY19.1761) |
| 1000+ | CNY15.410 (CNY17.4133) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.31 (CNY29.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218113-0204Copy
Manufacturer Standard Lead Time48 weeks
Order Code3783737
Product RangePicoBlade OTS 218113 Series
Also Known As2181130204, 218113-0204
Technical Datasheet
Connector to ConnectorPicoBlade Receptacle to PicoBlade Plug
No. of Positions2Ways
Connector Pitch1.25mm
No. of Rows1 Row
Cable Length - Metric425mm
Cable Length - Imperial16.7"
Product RangePicoBlade OTS 218113 Series
Wire Gauge28AWG
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Product Overview
218113-0204 is a 218113 series single row, 425.00mm length, 2 circuits, natural PicoBlade female-to-PicoBlade male off-the-shelf (OTS) cable assembly. The application includes signal, wire-to-board, and wire-to-wire.
- 425.00mm cable length, phosphor bronze metal material
- Tin plating mating and plating termination material, polyester resin material
- UL 1061 wire/cable type, 0.50 to 1.00mm wire insulation diameter range
- 28AWG wire size
Technical Specifications
Connector to Connector
PicoBlade Receptacle to PicoBlade Plug
Connector Pitch
1.25mm
Cable Length - Metric
425mm
Product Range
PicoBlade OTS 218113 Series
Jacket Colour
Natural
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
16.7"
Wire Gauge
28AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
