Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218112-1003.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3776637
Product RangePicoBlade OTS 218112 Series
Your Part Number
545 In Stock
Need more?
545 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.470 (CNY26.5211) |
| 10+ | CNY21.640 (CNY24.4532) |
| 100+ | CNY19.200 (CNY21.696) |
| 250+ | CNY18.820 (CNY21.2666) |
| 500+ | CNY18.440 (CNY20.8372) |
| 1000+ | CNY18.050 (CNY20.3965) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.47 (CNY26.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218112-1003.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3776637
Product RangePicoBlade OTS 218112 Series
Technical Datasheet
Connector Pitch1.25mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangePicoBlade OTS 218112 Series
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Pitch
1.25mm
Cable Length - Metric
300mm
Product Range
PicoBlade OTS 218112 Series
SVHC
No SVHC (04-Feb-2026)
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Jacket Colour
Natural
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017854
