Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218112-1002.Copy
Manufacturer Standard Lead Time19 weeks
Order Code3776636
Product RangePicoBlade OTS 218112 Series
Your Part Number
879 In Stock
Need more?
879 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.390 (CNY25.3007) |
| 10+ | CNY21.810 (CNY24.6453) |
| 100+ | CNY21.380 (CNY24.1594) |
| 250+ | CNY21.240 (CNY24.0012) |
| 500+ | CNY21.100 (CNY23.843) |
| 1000+ | CNY20.950 (CNY23.6735) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.39 (CNY25.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218112-1002.Copy
Manufacturer Standard Lead Time19 weeks
Order Code3776636
Product RangePicoBlade OTS 218112 Series
Technical Datasheet
Connector to ConnectorPicoBlade Receptacle to Free End
No. of Rows1 Row
Cable Length - Metric225mm
Cable Length - Imperial8.9"
Product RangePicoBlade OTS 218112 Series
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
PicoBlade Receptacle to Free End
Cable Length - Metric
225mm
Product Range
PicoBlade OTS 218112 Series
SVHC
No SVHC (04-Feb-2026)
No. of Rows
1 Row
Cable Length - Imperial
8.9"
Jacket Colour
Natural
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017854
