Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218112-1001.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3776635
Your Part Number
720 In Stock
Need more?
720 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.350 (CNY38.8155) |
| 10+ | CNY29.160 (CNY32.9508) |
| 100+ | CNY24.780 (CNY28.0014) |
| 250+ | CNY24.370 (CNY27.5381) |
| 500+ | CNY22.130 (CNY25.0069) |
| 1000+ | CNY20.570 (CNY23.2441) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.35 (CNY38.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Connector to Connector
PicoBlade Receptacle to Free End
Cable Length - Metric
150mm
Jacket Colour
Natural
No. of Rows
1 Row
Cable Length - Imperial
5.9"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000459
