Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218112-1000.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3776634
Your Part Number
999 In Stock
Need more?
999 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.220 (CNY33.0186) |
| 10+ | CNY28.480 (CNY32.1824) |
| 100+ | CNY25.450 (CNY28.7585) |
| 250+ | CNY24.090 (CNY27.2217) |
| 500+ | CNY22.720 (CNY25.6736) |
| 1000+ | CNY19.430 (CNY21.9559) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.22 (CNY33.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218112-1000.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3776634
Technical Datasheet
Connector to ConnectorPicoBlade Receptacle to Free End
Connector Pitch1.25mm
Wire Gauge28AWG
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
PicoBlade Receptacle to Free End
Wire Gauge
28AWG
SVHC
No SVHC (04-Feb-2026)
Connector Pitch
1.25mm
Jacket Colour
Natural
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001615
