Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218112-0803.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3776626
Product RangePicoBlade OTS 218112 Series
Your Part Number
810 In Stock
Need more?
810 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.410 (CNY30.9733) |
| 10+ | CNY25.620 (CNY28.9506) |
| 100+ | CNY20.650 (CNY23.3345) |
| 250+ | CNY19.660 (CNY22.2158) |
| 500+ | CNY18.750 (CNY21.1875) |
| 1000+ | CNY18.430 (CNY20.8259) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.41 (CNY30.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218112-0803.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3776626
Product RangePicoBlade OTS 218112 Series
Technical Datasheet
Connector Pitch1.25mm
No. of Rows1 Row
Cable Length - Imperial11.8"
Product RangePicoBlade OTS 218112 Series
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Pitch
1.25mm
Cable Length - Imperial
11.8"
Jacket Colour
Natural
No. of Rows
1 Row
Product Range
PicoBlade OTS 218112 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004173
