Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218112-0702.Copy
Manufacturer Standard Lead Time19 weeks
Order Code3776619
Your Part Number
992 In Stock
Need more?
992 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.430 (CNY25.3459) |
| 10+ | CNY21.880 (CNY24.7244) |
| 100+ | CNY20.200 (CNY22.826) |
| 250+ | CNY19.120 (CNY21.6056) |
| 500+ | CNY18.030 (CNY20.3739) |
| 1000+ | CNY16.160 (CNY18.2608) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.43 (CNY25.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218112-0702.Copy
Manufacturer Standard Lead Time19 weeks
Order Code3776619
Technical Datasheet
Connector to ConnectorPicoBlade Receptacle to Free End
Connector Pitch1.25mm
No. of Rows1 Row
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
PicoBlade Receptacle to Free End
No. of Rows
1 Row
SVHC
No SVHC (04-Feb-2026)
Connector Pitch
1.25mm
Jacket Colour
Natural
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002758
