Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218112-0701.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3776618
Product RangePicoBlade OTS 218112 Series
Your Part Number
797 In Stock
Need more?
797 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.080 (CNY32.8604) |
| 10+ | CNY24.680 (CNY27.8884) |
| 100+ | CNY20.980 (CNY23.7074) |
| 250+ | CNY19.670 (CNY22.2271) |
| 500+ | CNY18.720 (CNY21.1536) |
| 1000+ | CNY17.840 (CNY20.1592) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.08 (CNY32.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218112-0701.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3776618
Product RangePicoBlade OTS 218112 Series
Technical Datasheet
Connector to ConnectorPicoBlade Receptacle to Free End
Connector Pitch1.25mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangePicoBlade OTS 218112 Series
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
PicoBlade Receptacle to Free End
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Jacket Colour
Natural
Connector Pitch
1.25mm
Cable Length - Metric
150mm
Product Range
PicoBlade OTS 218112 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017854
