Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218112-0604.Copy
Manufacturer Standard Lead Time25 weeks
Order Code3776616
Your Part Number
912 In Stock
Need more?
912 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.260 (CNY18.3738) |
| 10+ | CNY15.850 (CNY17.9105) |
| 100+ | CNY15.460 (CNY17.4698) |
| 250+ | CNY15.160 (CNY17.1308) |
| 500+ | CNY14.850 (CNY16.7805) |
| 1000+ | CNY14.540 (CNY16.4302) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.26 (CNY18.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218112-0604.Copy
Manufacturer Standard Lead Time25 weeks
Order Code3776616
Technical Datasheet
Connector to ConnectorPicoBlade Receptacle to Free End
No. of Positions6Ways
Connector Pitch1.25mm
No. of Rows1 Row
Cable Length - Metric425mm
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
PicoBlade Receptacle to Free End
Connector Pitch
1.25mm
Cable Length - Metric
425mm
SVHC
No SVHC (04-Feb-2026)
No. of Positions
6Ways
No. of Rows
1 Row
Jacket Colour
Natural
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
