Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218112-0602.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3776614
Your Part Number
621 In Stock
Need more?
621 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.600 (CNY27.798) |
| 10+ | CNY21.930 (CNY24.7809) |
| 100+ | CNY18.630 (CNY21.0519) |
| 250+ | CNY17.830 (CNY20.1479) |
| 500+ | CNY16.630 (CNY18.7919) |
| 1000+ | CNY15.080 (CNY17.0404) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.60 (CNY27.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Connector Pitch
1.25mm
Cable Length - Metric
225mm
SVHC
No SVHC (04-Feb-2026)
No. of Rows
1 Row
Jacket Colour
Natural
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002395
