Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218112-0504.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3776611
Product RangePicoBlade OTS 218112 Series
Your Part Number
461 In Stock
Need more?
461 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.350 (CNY25.2555) |
| 10+ | CNY21.780 (CNY24.6114) |
| 100+ | CNY19.120 (CNY21.6056) |
| 250+ | CNY17.670 (CNY19.9671) |
| 500+ | CNY17.060 (CNY19.2778) |
| 1000+ | CNY15.470 (CNY17.4811) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.35 (CNY25.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218112-0504.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3776611
Product RangePicoBlade OTS 218112 Series
Technical Datasheet
Connector to ConnectorPicoBlade Receptacle to Free End
Connector Pitch1.25mm
No. of Rows1 Row
Cable Length - Metric425mm
Product RangePicoBlade OTS 218112 Series
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
PicoBlade Receptacle to Free End
No. of Rows
1 Row
Product Range
PicoBlade OTS 218112 Series
SVHC
No SVHC (04-Feb-2026)
Connector Pitch
1.25mm
Cable Length - Metric
425mm
Jacket Colour
Natural
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
