Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218112-0503.Copy
Manufacturer Standard Lead Time11 weeks
Order Code3776609
Product RangePicoBlade OTS 218112 Series
Your Part Number
727 In Stock
Need more?
727 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.200 (CNY29.606) |
| 10+ | CNY23.080 (CNY26.0804) |
| 100+ | CNY19.890 (CNY22.4757) |
| 250+ | CNY17.830 (CNY20.1479) |
| 500+ | CNY17.300 (CNY19.549) |
| 1000+ | CNY16.000 (CNY18.080) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.20 (CNY29.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218112-0503.Copy
Manufacturer Standard Lead Time11 weeks
Order Code3776609
Product RangePicoBlade OTS 218112 Series
Technical Datasheet
Connector to ConnectorPicoBlade Receptacle to Free End
Connector Pitch1.25mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangePicoBlade OTS 218112 Series
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
PicoBlade Receptacle to Free End
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Jacket Colour
Natural
Connector Pitch
1.25mm
Cable Length - Metric
300mm
Product Range
PicoBlade OTS 218112 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
