Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218112-0502.Copy
Manufacturer Standard Lead Time19 weeks
Order Code3776607
Product RangePicoBlade OTS 218112 Series
Your Part Number
961 In Stock
Need more?
961 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.460 (CNY18.5998) |
| 10+ | CNY15.080 (CNY17.0404) |
| 100+ | CNY13.180 (CNY14.8934) |
| 250+ | CNY12.950 (CNY14.6335) |
| 500+ | CNY12.810 (CNY14.4753) |
| 1000+ | CNY11.740 (CNY13.2662) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.46 (CNY18.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218112-0502.Copy
Manufacturer Standard Lead Time19 weeks
Order Code3776607
Product RangePicoBlade OTS 218112 Series
Technical Datasheet
Connector to ConnectorPicoBlade Receptacle to Free End
No. of Rows1 Row
Cable Length - Imperial8.9"
Product RangePicoBlade OTS 218112 Series
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
PicoBlade Receptacle to Free End
Cable Length - Imperial
8.9"
Jacket Colour
Natural
No. of Rows
1 Row
Product Range
PicoBlade OTS 218112 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
