Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218112-0501.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3776606
Product RangePicoBlade OTS 218112 Series
Your Part Number
819 In Stock
Need more?
819 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.360 (CNY20.7468) |
| 10+ | CNY16.000 (CNY18.080) |
| 100+ | CNY14.250 (CNY16.1025) |
| 250+ | CNY13.640 (CNY15.4132) |
| 500+ | CNY13.410 (CNY15.1533) |
| 1000+ | CNY12.650 (CNY14.2945) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.36 (CNY20.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218112-0501.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3776606
Product RangePicoBlade OTS 218112 Series
Technical Datasheet
Connector to ConnectorPicoBlade Receptacle to Free End
Connector Pitch1.25mm
No. of Rows1 Row
Cable Length - Imperial5.9"
Product RangePicoBlade OTS 218112 Series
Wire Gauge28AWG
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
PicoBlade Receptacle to Free End
No. of Rows
1 Row
Product Range
PicoBlade OTS 218112 Series
Jacket Colour
Natural
Connector Pitch
1.25mm
Cable Length - Imperial
5.9"
Wire Gauge
28AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001415
