Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218112-0303.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3776598
Product RangePicoBlade OTS 218112 Series
Your Part Number
79 In Stock
Need more?
79 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.490 (CNY16.3737) |
| 10+ | CNY14.130 (CNY15.9669) |
| 100+ | CNY13.910 (CNY15.7183) |
| 250+ | CNY13.340 (CNY15.0742) |
| 500+ | CNY12.880 (CNY14.5544) |
| 1000+ | CNY11.740 (CNY13.2662) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.49 (CNY16.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218112-0303.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3776598
Product RangePicoBlade OTS 218112 Series
Technical Datasheet
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangePicoBlade OTS 218112 Series
Jacket ColourNatural
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Jacket Colour
Natural
Cable Length - Metric
300mm
Product Range
PicoBlade OTS 218112 Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
