Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218112-0302.Copy
Manufacturer Standard Lead Time19 weeks
Order Code3776597
Your Part Number
1,038 In Stock
Need more?
1,038 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.560 (CNY18.7128) |
| 10+ | CNY15.990 (CNY18.0687) |
| 100+ | CNY13.570 (CNY15.3341) |
| 250+ | CNY12.580 (CNY14.2154) |
| 500+ | CNY12.120 (CNY13.6956) |
| 1000+ | CNY11.280 (CNY12.7464) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.56 (CNY18.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Connector to Connector
PicoBlade Receptacle to Free End
No. of Rows
1 Row
Cable Length - Imperial
8.9"
No. of Positions
3Ways
Cable Length - Metric
225mm
Jacket Colour
Natural
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
