Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218112-0300.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3776595
Your Part Number
149 In Stock
Need more?
149 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.480 (CNY17.4924) |
| 10+ | CNY15.070 (CNY17.0291) |
| 100+ | CNY12.950 (CNY14.6335) |
| 250+ | CNY12.050 (CNY13.6165) |
| 500+ | CNY11.360 (CNY12.8368) |
| 1000+ | CNY10.140 (CNY11.4582) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.48 (CNY17.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218112-0300.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3776595
Technical Datasheet
Connector to ConnectorPicoBlade Receptacle to Free End
No. of Positions3Ways
Cable Length - Metric75mm
Jacket ColourNatural
Technical Specifications
Connector to Connector
PicoBlade Receptacle to Free End
Cable Length - Metric
75mm
No. of Positions
3Ways
Jacket Colour
Natural
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
