Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218112-0203.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3776593
Product RangePicoBlade OTS 218112 Series
Your Part Number
1,000 In Stock
1,000 more incoming. You can reserve stock now
1,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.740 (CNY14.3962) |
| 10+ | CNY11.150 (CNY12.5995) |
| 25+ | CNY11.020 (CNY12.4526) |
| 50+ | CNY10.460 (CNY11.8198) |
| 100+ | CNY9.980 (CNY11.2774) |
| 250+ | CNY9.290 (CNY10.4977) |
| 500+ | CNY8.680 (CNY9.8084) |
| 1000+ | CNY7.640 (CNY8.6332) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.74 (CNY14.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218112-0203.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3776593
Product RangePicoBlade OTS 218112 Series
Technical Datasheet
No. of Rows1 Row
Cable Length - Imperial11.8"
Product RangePicoBlade OTS 218112 Series
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Rows
1 Row
Product Range
PicoBlade OTS 218112 Series
SVHC
No SVHC (04-Feb-2026)
Cable Length - Imperial
11.8"
Jacket Colour
Natural
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000381
