Print Page
Image is for illustrative purposes only. Please refer to product description.

1,187 In Stock
2,300 more incoming. You can reserve stock now
1,187 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.560 (CNY15.3228) |
| 10+ | CNY11.570 (CNY13.0741) |
| 25+ | CNY10.880 (CNY12.2944) |
| 50+ | CNY10.190 (CNY11.5147) |
| 100+ | CNY8.610 (CNY9.7293) |
| 250+ | CNY7.990 (CNY9.0287) |
| 500+ | CNY7.710 (CNY8.7123) |
| 1000+ | CNY7.050 (CNY7.9665) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.56 (CNY15.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Connector to Connector
PicoBlade Receptacle to Free End
No. of Rows
1 Row
Cable Length - Imperial
8.9"
SVHC
No SVHC (04-Feb-2026)
Connector Pitch
1.25mm
Cable Length - Metric
225mm
Jacket Colour
Natural
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
