Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218112-0201.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3776590
Product RangePicoBlade OTS 218112 Series
Your Part Number
821 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
781 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.290 (CNY15.0177) |
| 10+ | CNY11.290 (CNY12.7577) |
| 25+ | CNY10.670 (CNY12.0571) |
| 50+ | CNY10.050 (CNY11.3565) |
| 100+ | CNY9.570 (CNY10.8141) |
| 250+ | CNY8.810 (CNY9.9553) |
| 500+ | CNY8.540 (CNY9.6502) |
| 1000+ | CNY8.400 (CNY9.492) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.29 (CNY15.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218112-0201.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3776590
Product RangePicoBlade OTS 218112 Series
Technical Datasheet
Connector to ConnectorPicoBlade Receptacle to Free End
Connector Pitch1.25mm
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangePicoBlade OTS 218112 Series
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
PicoBlade Receptacle to Free End
Cable Length - Metric
150mm
Product Range
PicoBlade OTS 218112 Series
SVHC
No SVHC (04-Feb-2026)
Connector Pitch
1.25mm
Cable Length - Imperial
5.9"
Jacket Colour
Natural
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
