Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218112-0200
Order Code3783582
Product RangePicoBlade OTS 218112 Series
Your Part Number
21 In Stock
40 more incoming. You can reserve stock now
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.100 (CNY14.803) |
| 10+ | CNY11.700 (CNY13.221) |
| 100+ | CNY9.950 (CNY11.2435) |
| 250+ | CNY9.420 (CNY10.6446) |
| 500+ | CNY8.890 (CNY10.0457) |
| 1000+ | CNY8.460 (CNY9.5598) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.10 (CNY14.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218112-0200
Order Code3783582
Product RangePicoBlade OTS 218112 Series
Technical Datasheet
Connector to ConnectorPicoBlade Receptacle to Free End
No. of Positions2Ways
Connector Pitch1.25mm
No. of Rows1 Row
Cable Length - Metric75mm
Cable Length - Imperial3"
Product RangePicoBlade OTS 218112 Series
Wire Gauge28AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 218112 series PicoBlade female-to-pigtail off-the-shelf (OTS) cable assembly
- Single row, natural colour
- Mates with PicoBlade header 53261, 53047, 53398, 53048 and PicoBlade plug housing 51047
- Phosphor Bronze metal material
- Tin plating mating and termination material
- Polyester resin material
- 1.25mm pitch - mating interface
- Single ended
- Crimp or compression termination interface style
- Built using UL1061 discrete wires, provides ease of design, prototyping and production
Technical Specifications
Connector to Connector
PicoBlade Receptacle to Free End
Connector Pitch
1.25mm
Cable Length - Metric
75mm
Product Range
PicoBlade OTS 218112 Series
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
3"
Wire Gauge
28AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
